29371 | Schneider Electric
Locking device, for circuit breaker, 29371
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.7547 € *
Standard delivery time from the manufacturer is: 1 Week
Locking device, 29371, Schneider Electric
This is a padlocking system for fixed EasyPact CVS 100/160/250 devices. It allows to lock the device in the open position (OFF) or closed position (ON). The padlocking system can receive up to 3 padlocks (shackle diameter from 5mm to 8mm, not supplied). Locking in the OFF position guarantees isolation as per IEC 61947 - 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking device | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |