29370 | Schneider Electric

Locking device, for circuit breaker, 29370

Order No.: 01P3845
EAN: 3303430293705
MPN:
29370
Series: PowerPact
29370 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.3478 € *
Available in 3 Days: 214 pcs. - if ordered today
Total Price:
23.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.3478 €

Locking device, 29370, Schneider Electric

It is a removable toggle padlocking device for circuit breakers. This locking accessory is compatible with Compact NSXm, Compact NSX, PowerPact B and EasyPact CVS products. It can receive up to three padlocks with diameter of 5 to 8 mm and is used to lock Compact NSXm in OFF position only. Locking in the OFF position ensures isolation as per IEC 60947 - 2.

Technical specifications
Filter Property Value
Product type locking device
Suitable for circuit breaker
Logistics
Property Value
Customs tariff number 85389099
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes