29349 | Schneider Electric
Mounting plate, for NSX100/250, 29349
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
335.4491 € *
Standard delivery time from the manufacturer is: 1 Week
Mounting plate, 29349, Schneider Electric
It is a mechanical interlocking system for two Compact NSX 100/160/250 devices with a base plate. The authorized positions are one device OFF (closed) and the other ON (opened), or the two devices OFF (closed). Interlocking is carried out on the base plate by a mechanism located behind the devices. The base plate can be installed horizontally or vertically on a mounting rail.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Suitable for | NSX100/250 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |