29315 | Schneider Electric

Door sign, for NSX/CVS/100/250/H/J, 29315

Order No.: 01P3820
EAN: 3303430293156
MPN:
29315
29315 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.4557 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.4557 €

Door sign, 29315, Schneider Electric

This is a toggle escutcheon for Compact NSX 100/160/250, EasyPact CVS 100/160/250 and PowerPact Multistandard H/J frames. This part is compatible with EasyPact CVS 100/160250 devices. Escutcheons are mounted on the switchboard door. They increase the degree of protection to IP40, IK07. Protection collars maintain the degree of protection, whatever the position of the device (connected, disconnected).

Technical specifications
Filter Property Value
Product type door sign
Suitable for NSX/CVS/100/250/H/J
Logistics
Property Value
Country of origin PL
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes