NSYSM1816402DP | Schneider Electric
Control cabinet, (H x W x D) 1800 x 1600 x 400 mm, IP55, sheet steel, light gray, NSYSM1816402DP
NCNR (non cancelable / non returnable)
Control cabinet, NSYSM1816402DP, Schneider Electric
Spacial SM steel compact floor-standing enclosure is designed for multi-purpose applications. It is designed for use in harsh environments. It can withstand high impact due its IK10 (IEC62262) and it has a high resistance to dust and water with an IP55 rating (IEC60529). This enclosure has a nominal height, width and depth of 1800 mm, 1600 mm and 400 mm, respectively the enclosure is made in grey color (RAL-7035) with an epoxy-polyester powder surface finish and the handle is made in black color (RAL9005).
The enclosure consists of a body, two cable gland plates, two plain doors, four mounting plate brackets, a blocking system on left door, a locking system with handle on, the door, and a mounting plate. The doors can be opened up to 120°, allowing easy access to the equipment inside. The enclosure has a four-point lock with a handle with 5 mm double-bar insert. The doors, mounting plate brackets and mounting plate can be removed for maintenance purposes, the net weight of the enclosure is 201 kg.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1800 mm | |
| Width | 1600 mm | |
| Depth | 400 mm | |
| Material | sheet steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |