NSYS3D8620P | Schneider Electric
Wall cabinet, (H x W x D) 800 x 600 x 200 mm, IP66, steel, light gray, NSYS3D8620P
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3D8620P, Schneider Electric
Spacial S3D steel wall-mounting enclosure is designed for multi-purpose applications. It is an ideal choice for industrial and commercial environments due to its NEMA 4 x /13 and IP66 ratings. The enclosure has a nominal height, width and depth of 800 mm, 600 mm and 200 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, a mounting plate, a plain door with a lock and a cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).
The door has a three-point lock with a 3 mm double-bar insert, the door, the cable gland plate and the mounting plate can be removed for maintenance purposes, the net weight of the enclosure is 29 kg It is certified by DNV, cUL, LR, GL, UL and BV It has an IK10 rating (IEC62262), making it highly resistant to impacts.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 800 mm | |
| Width | 600 mm | |
| Depth | 200 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |