NSYS3D7525P | Schneider Electric
Wall cabinet, (H x W x D) 700 x 500 x 250 mm, IP66, steel, light gray, NSYS3D7525P
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3D7525P, Schneider Electric
Spacial S3D steel wall-mounting enclosure is designed for multi-purpose applications in harsh environments. It is certified by cUL, GL, LR, UL, DNV and BV. The enclosure has a nominal height, width and depth of 700 mm, 500 mm and 250 mm, respectively the enclosure is grey-coloured (RAL 7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, a mounting plate, a plain door with a lock and a cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).
The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes, the mounting plate is plain and can be removed with a fixing element, the net weight of the enclosure is 19 kg It has a NEMA 4X/13 rating and a IK10 (IEC62262) rating, making it highly resistant to dust and water with an IP66 rating (IEC60529). The enclosure also has a gutter-shaped front rail double sheet thickness and a single piece body It is accessible from the front for operation.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 700 mm | |
| Width | 500 mm | |
| Depth | 250 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |