NSYS3D6620P | Schneider Electric
Wall cabinet, (H x W x D) 600 x 600 x 200 mm, IP66, steel, light gray, NSYS3D6620P
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3D6620P, Schneider Electric
Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It is certified by UL, BV, DNV, GL, cUL, and LR and is rated NEMA 4 x /13 the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure has a nominal height, width and depth of 600 mm, 600 mm and 200 mm, respectively. The enclosure consists of a body, one mounting plate, one plain door with a three-point lock and a 3 mm double-bar insert, and one cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).
The door, cable gland plate and mounting plate can be removed for maintenance purposes, the net weight of the enclosure is 18 kg Additionally, the enclosure is IK10 (IEC62262) rated and has a high resistance to dust and water with an IP66 rating (IEC60529) It also features a gutter-shaped front rail double sheet thickness and a single piece body for added strength.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 600 mm | |
| Width | 600 mm | |
| Depth | 200 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |