NSYS3D6620 | Schneider Electric
Wall cabinet, (H x W x D) 600 x 600 x 200 mm, IP66, steel, light gray, NSYS3D6620
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3D6620, Schneider Electric
Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It has a nominal height, width and depth of 600 mm, 600 mm and 200 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, one door, one cable gland plate and a lock the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).
The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes, the net weight of the enclosure is 14 kg the enclosure is certified with UL, BV, LR, GL, cUL and DNV standards It has a NEMA 4X/13 rating and has a high resistance to dust and water with an IP66 rating (IEC60529). The enclosure also has an IK10 (IEC62262) rating, making it highly impact resistant It has a single piece body and a gutter-shaped front rail double sheet thickness the accessibility of the enclosure is from the front.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 600 mm | |
| Width | 600 mm | |
| Depth | 200 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |