NSYS3D6425P | Schneider Electric
Wall cabinet, (H x W x D) 600 x 400 x 250 mm, IP66, steel, light gray, NSYS3D6425P
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3D6425P, Schneider Electric
Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed to withstand harsh environments. It has a nominal height, width and depth of 600 mm, 400 mm and 250 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, a galvanised steel mounting plate, a plain door with a lock and a cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).
The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes, the net weight of the enclosure is 15 kg and it is certified by LR, cUL, DNV, UL, GL and BV It has a NEMA 4X/13 rating and offers high impact protection with an IK10 (IEC62262) rating. It is also highly resistant to dust and water with an IP66 rating (IEC60529) The enclosure features a single piece body and a gutter-shaped front rail double sheet thickness the accessibility for operation is from the front.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 600 mm | |
| Width | 400 mm | |
| Depth | 250 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |