NSYS3D5420P | Schneider Electric
Wall cabinet, (H x W x D) 500 x 400 x 200 mm, IP66, steel, light gray, NSYS3D5420P
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3D5420P, Schneider Electric
Spacial S3D is a wall-mounting enclosure made from steel and galvanised steel with a nominal height, width and depth of 500 mm, 400 mm and 200 mm, respectively It has been certified by UL, cUL, GL, LR, DNV and BV and is designed to withstand harsh environments the enclosure is grey-coloured (RAL 7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, a mounting plate, a plain door with a 3 mm double-bar lock, and a cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).
The door and the cable gland plate can be removed for maintenance purposes The mounting plate can be removed using the fixing element, the net weight of the enclosure is 10,56 kg It has a NEMA 4X/13 rating and is IK10 (IEC62262) and IP66 (IEC60529) rated The enclosure features a single piece body and a gutter-shaped front rail double sheet thickness for added protection It is accessible from the front.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 500 mm | |
| Width | 400 mm | |
| Depth | 200 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |