NSYS3D4620P | Schneider Electric
Wall cabinet, PanelSet S3D, (H x W x D) 400 x 600 x 200 mm, IP66, steel, light gray, NSYS3D4620P
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3D4620P, Schneider Electric
Spacial S3D is a multi-purpose steel wall-mounting enclosure designed for use in harsh environments. It has a nominal height, width and depth of 400 mm, 600 mm and 200 mm respectively the enclosure is grey-coloured (RAL 7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, one cable gland plate, one plain door with a lock and one mounting plate. The doors can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the doors (reversible). The doors have a three-point lock with a 3 mm double-bar insert.
The doors, the cable gland plates and the mounting plate can be removed for maintenance purposes, the net weight of the enclosure is 13,4 kg the enclosure is certified by BV, LR, UL, GL, DNV and cUL and is NEMA 4X/13 and IK10 (IEC62262) rated, providing a high degree of protection against dust, water and impact This enclosure also features a gutter-shaped front rail double sheet thickness and single piece body for increased durability It is accessible for operation from the front.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 400 mm | |
| Width | 600 mm | |
| Depth | 200 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Electrical equipment take-back | |