NSYS3D32515P | Schneider Electric
Wall cabinet, (H x W x D) 300 x 250 x 150 mm, IP66, steel, light gray, NSYS3D32515P
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3D32515P, Schneider Electric
Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It has an IK10 rating (IEC62262) and an IP66 rating (IEC60529) for high impact and dust/water resistance. This enclosure has a nominal height, width and depth of 300 mm, 250 mm and 150 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish.
The enclosure consists of a body, a mounting plate, one plain door with a lock, and one cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside Furthermore, it is possible to change the opening side of the door (reversible). The door has a three-point lock with a 3 mm double-bar insert, the door, cable gland plate and mounting plate can be removed for maintenance purposes, the net weight of the enclosure is 4,04 kg It is certified by LR, UL, cUL, GL, DNV, and BV and meets the standards of IEC 62208 and NEMA 4X/13.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 300 mm | |
| Width | 250 mm | |
| Depth | 150 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |