NSYS3D12630P | Schneider Electric
Wall cabinet, (H x W x D) 1200 x 600 x 300 mm, IP66, steel, light gray, NSYS3D12630P
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3D12630P, Schneider Electric
Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It can withstand high impact due to its IK10 (IEC62262) rating and has a high resistance to dust and water with an IP66 rating (IEC60529). This enclosure has a nominal height, width and depth of 1200 mm, 600 mm and 300 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, a galvanised steel mounting plate, a plain door with a lock and a cable gland plate. The door can be opened up to 120°, allowing easy access to the equipment inside Furthermore, it is possible to change the opening side of the door (reversible).
The door has a three-point lock with a 3 mm double-bar insert. The door, the cable gland plate and the mounting plate can be removed for maintenance purposes .The net weight of the enclosure is 47,2 kg and it has passed certifications from UL, GL, BV, DNV, cUL and LR. This variant of the enclosure has a gutter-shaped front rail double sheet thickness and a single piece body. The accessibility for operation is from the front.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 1200 mm | |
| Width | 600 mm | |
| Depth | 300 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |