NSYS3D10830P | Schneider Electric
Wall cabinet, (H x W x D) 1000 x 800 x 300 mm, IP66, steel, light gray, NSYS3D10830P
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3D10830P, Schneider Electric
Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It can withstand high impact due to its IK10 (IEC62262) rating and has a high resistance to dust and water with an IP66 rating (IEC60529). This enclosure has a nominal height, width and depth of 1000 mm, 800 mm and 300 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, two cable gland plates, a mounting plate, and one door with a lock the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).
The door has a three-point lock with a 3 mm double-bar insert, the door, cable gland plates and mounting plate can be removed for maintenance purposes, the net weight of the enclosure is 52 kg and is certified by BV, LR, UL, GL, DNV and cUL standards It also has a NEMA 4X/13 rating This enclosure is equipped with a gutter-shaped front rail double sheet thickness and a single piece body for added protection the accessibility for operation is from the front.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 1000 mm | |
| Width | 800 mm | |
| Depth | 300 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |