NSYPLM810G | Schneider Electric

Wall enclosure, 4-point locking, handle with 5 mm double bar insert, (H x W x D) 852 x 1056 x 350 mm, IP66, polyester, gray, NSYPLM810G

Order No.: 06P8412
EAN: 3606481085252
MPN:
NSYPLM810G
Series: PanelSet PLM
NSYPLM810G Schneider Electric Switch Cabinets, server cabinets Image 1
NSYPLM810G Schneider Electric Switch Cabinets, server cabinets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
582.5407 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
582.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
582.5407 €

Landscape, NSYPLM810G, Schneider Electric

Landscape (Horizontal) enclosure polyester, PanelSeT PLM, IP66 H852 x W1056 x D350mm.

Technical specifications
Filter Property Value
Product type wall enclosure
Version 4-point locking, handle with 5 mm double bar insert
Height 852 mm
Width 1056 mm
Depth 350 mm
Material polyester
Colour gray
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 94037000
Country of origin ES
Compliance
Property Value
Substance description Lead | Terphenyl, hydrogenated
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No