NSYPLM68G | Schneider Electric
Wall enclosure, 3 mm double rail locking, (H x W x D) 636 x 847 x 300 mm, IP66, polyester, gray, NSYPLM68G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
329.6895 € *
Standard delivery time from the manufacturer is: 2 Weeks
Landscape, NSYPLM68G, Schneider Electric
Landscape (Horizontal) enclosure polyester, PanelSeT PLM, IP66 H636 x W847 x D300 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Version | 3 mm double rail locking | |
| Height | 636 mm | |
| Width | 847 mm | |
| Depth | 300 mm | |
| Material | polyester | |
| Colour | gray | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94037000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | Terphenyl, hydrogenated |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |