NSYPLM64PG | Schneider Electric
Wall enclosure, (H x W x D) 647 x 436 x 250 mm, IP66, polyester, light gray, NSYPLM64PG
NCNR (non cancelable / non returnable)
Wall mounted polyester enclosure, NSYPLM64PG, Schneider Electric
This PLM is a wall-mounted enclosure that is suitable for multi-purpose applications. The enclosure has a nominal height, width, and depth of 647 mm, 436 mm, and 250 mm, respectively it is made of polyester reinforced with fibreglass for durability and resistance to industrial and outdoor environments. The enclosure comes in a grey (RAL 7035) color. The enclosure consists of one body, one door, one mounting plate, and two locks.
The door is plain, allowing easy visibility of the equipment inside the door can be opened from the front and has two 3 mm double-bar locks. The enclosure offers high protection against dust and water with an IP66 rating (IEC 60529). It is also highly resistant to impacts, with an IK10 rating (IEC 62262), and offers protection against electric shocks with a class II electrical insulation rating. The enclosure is UL certified and can be stored in ambient air temperatures ranging from -40 to 80°C without affecting its performance The mounting plate is plain steel and can be detached from the enclosure using a fixing element.
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Height | 647 mm | |
| Width | 436 mm | |
| Depth | 250 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |