NSYPLM57G | Schneider Electric

Wall enclosure, 3 mm double rail locking, (H x W x D) 536 x 747 x 300 mm, IP66, polyester, gray, NSYPLM57G

Order No.: 06P8410
EAN: 3606481085238
MPN:
NSYPLM57G
Series: PanelSet PLM
NSYPLM57G Schneider Electric Switch Cabinets, server cabinets Image 1
NSYPLM57G Schneider Electric Switch Cabinets, server cabinets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
276.9011 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
276.90 € *
Price list
Quantity
Price per unit*
1 pcs.
276.9011 €
2 pcs.
270.1419 €
*incl. VAT plus shipping costs
Subject to prior sale

Landscape, NSYPLM57G, Schneider Electric

Landscape (Horizontal) enclosure polyester, PanelSeT PLM, IP66 H536 x W747 x D300 mm.

Technical specifications
Filter Property Value
Product type wall enclosure
Version 3 mm double rail locking
Height 536 mm
Width 747 mm
Depth 300 mm
Material polyester
Colour gray
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 94037000
Country of origin ES
Compliance
Property Value
Substance description Lead | Terphenyl, hydrogenated
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes