NSYPLM54G | Schneider Electric
Wall enclosure, (H x W x D) 530 x 430 x 200 mm, IP66, polyester, light gray, NSYPLM54G
NCNR (non cancelable / non returnable)
Wall mounted polyester enclosure, NSYPLM54G, Schneider Electric
This PLM is a wall-mounted enclosure that is suitable for multi-purpose applications. It has a nominal height, width, and depth of 530 mm, 430 mm, and 200 mm, respectively. The enclosure is made of polyester reinforced with fibreglass, providing durability and resistance to industrial and outdoor environments. It is available in a grey (RAL 7035) color, the enclosure consists of one body, one door, and two locks. The door is plain and can be opened from the front with two 3 mm double-bar locks.
The enclosure offers high protection against dust and water with an IP66 rating (IEC 60529). It is also highly resistant to impacts, with an IK10 rating (IEC 62262), and offers protection against electric shocks with a class II electrical insulation rating. The enclosure is UL certified and can be stored in ambient air temperatures ranging from -40 to 80 °C without affecting its performance Possibility to revert the door to install right or left door opening.
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Height | 530 mm | |
| Width | 430 mm | |
| Depth | 200 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 94037000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |