NSYPLM32TG | Schneider Electric
Wall enclosure, (H x W x D) 300 x 200 x 160 mm, IP66, polyester, light gray, NSYPLM32TG
NCNR (non cancelable / non returnable)
Wall mounted polyester enclosure, NSYPLM32TG, Schneider Electric
This PLM is a wall-mounted enclosure that is suitable for multi-purpose applications. It is made of polycarbonate for the door and ABS + PC for the body, offering durability and resistance to industrial and outdoor environments. The enclosure has a nominal height, width, and depth of 310 mm, 215 mm, and 160 mm, respectively. The door is transparent, allowing easy visibility of the equipment inside, and is held securely with a 3 mm double-bar lock.
The enclosure is UL certified and meets NEMA classification 13, NEMA classification 4X, and IEC 62208 standards. It has an IP66 rating (IEC 60529) for dust and water protection, an IK10 rating (IEC 62262) for impacts, and a class II electrical insulation rating. The enclosure can be stored in ambient air temperatures ranging from -40 to 80 °C without affecting its performance. The door can be opened from the front and is removable by hinges. The enclosure is fire-resistant up to 960 °C (IEC 62208). It comes in a grey (RAL 7035) color, and does not include a mounting plate.
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Height | 300 mm | |
| Width | 200 mm | |
| Depth | 160 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |