NSYPLM32PG | Schneider Electric
Wall enclosure, (H x W x D) 310 x 215 x 160 mm, IP66, ABS/PC, light gray, NSYPLM32PG
NCNR (non cancelable / non returnable)
Wall mounted polyester enclosure, NSYPLM32PG, Schneider Electric
This PLM is a wall-mounted enclosure from the Thalassa range that is suitable for multi-purpose applications. The enclosure has a nominal height, width, and depth of 310 mm, 215 mm, and 160 mm, respectively it is made of ABS + PC, which offers durability and resistance to industrial and outdoor environments. The enclosure comes in a grey (RAL 7035) color, the enclosure consists of one body, one door, one lock, and one mounting plate. The door is plain, allowing a discreet look.
The door can be opened from the front and has a 3 mm double-bar lock The mounting plate is plain steel. The enclosure offers high protection against dust and water with an IP66 rating (IEC 60529). It is also highly resistant to impacts, with an IK10 rating (IEC 62262), and offers protection against electric shocks with a class II electrical insulation rating. The enclosure is UL certified and can be stored in ambient air temperatures ranging from -40 to 80 °C without affecting its performance. The door and mounting plate are removable by hinges and fixing elements, respectively. The enclosure also offers fire resistance of up to 960 °C (IEC 62208).
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Height | 310 mm | |
| Width | 215 mm | |
| Depth | 160 mm | |
| Material | ABS/PC | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |