NSYPLM3025PG | Schneider Electric

NSYPLM3025PG, PanelSeT PLM polyester enclosure - wall mounting, single door, with metal MP H308xW255

Order No.: 06P8409
EAN: 3606480776458
MPN:
NSYPLM3025PG
Series: PanelSet PLM
NSYPLM3025PG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
92.8081 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
92.81 € *
Price list
Quantity
Price per unit*
1 pcs.
92.8081 €
2 pcs.
90.4281 €
3 pcs.
88.1790 €
*incl. VAT plus shipping costs
Subject to prior sale

Wall mounted enclosure, NSYPLM3025PG, Schneider Electric

This PLM is a wall-mounted enclosure that is suitable for multi-purpose applications The enclosure has a nominal height, width, and depth of 308 mm, 255 mm, and 160 mm, respectively It is made of polyester reinforced with fibreglass for the body, which offers durability and resistance to industrial and outdoor environments The enclosure comes in a grey (RAL 7035) color The enclosure consists of one body, one door, one mounting plate, and one lock The door is plain, allowing easy visibility of the equipment inside The door can be opened from the front and has a 3 mm double-bar lock The mounting plate is made of plain steel and can be removed from the enclosure by a fixing element The enclosure offers high protection against dust and water with an IP66 rating (IEC 60529) It is also highly resistant to impacts, with an IK10 rating (IEC 62262), and offers protection against electric shocks with a class II electrical insulation rating The enclosure is UL certified and can be stored in ambient air temperatures ranging from -40 to 80°C without affecting its performance.

Technical specifications
Product type wall enclosure
Version 3 mm double rail locking
Height 308 mm
Width 255 mm
Depth 160 mm
Material polyester
Colour gray
Degree of protection (IP) IP66
Logistics
Country of origin ES
Customs tariff number 94037000
Compliance
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15