NSYPLAZT774G | Schneider Electric
Control cabinet, (H x W x D) 750 x 750 x 420 mm, IP44, polyester, light gray, NSYPLAZT774G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLAZT774G, Schneider Electric
This PLAZT version of the PLA is an ideal solution for a variety of applications It is a floor-standing enclosure with open top and bottom parts, assembled with side parts. It measures 750 mm in height, 750 mm in width, and 420 mm in depth. The enclosure is made of polyester reinforced with fiberglass, providing it with durability and resistance to harsh environments, both indoor and outdoor. It is available in grey (RAL 7035) color. The enclosure is composed of two side parts, one plain front door, one rear panel, and one canopy. The door is designed to open up to 180° from either the right or left side, providing easy access to the equipment inside. It is secured with a two-point handle lock and a 5 mm double-bar insert.
The rear panel and door can be removed for maintenance purposes, and the canopy can also be removed by fixing elements to provide access to the top of the enclosure. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard it is rated IK10 (IEC 62262), indicating high resistance to impacts it is rated IP44 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 750 mm | |
| Width | 750 mm | |
| Depth | 420 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP44 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |