NSYPLAZT1576G | Schneider Electric
Control cabinet, (H x W x D) 1500 x 750 x 620 mm, IP44, polyester, light gray, NSYPLAZT1576G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLAZT1576G, Schneider Electric
This PLAZT version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications. It has a nominal height of 1500 mm, width of 750 mm, and depth of 620 mm. The enclosure is made of polyester reinforced with fiberglass, providing durability and resistance to harsh environments, both indoor and outdoor It comes in grey (RAL 7035) and consists of two side parts, one plain front door, one rear panel, one canopy, and one plinth. The door can be opened up to 180° from either the right or left side, and has a four-point lock with a handle that has a 5 mm double-bar insert.
The rear panel and door are removable for maintenance purposes, and the canopy can also be removed by fixing elements to provide access to the top of the enclosure. The enclosure is designed to offer robust protection against fire, impacts, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard, and has an IK10 rating (IEC 62262) for high resistance to impacts it is rated IP44 (IEC 60529) for high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1500 mm | |
| Width | 750 mm | |
| Depth | 620 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP44 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |