NSYPLAZT1073G | Schneider Electric
Control cabinet, (H x W x D) 1000 x 750 x 320 mm, IP44, polyester, light gray, NSYPLAZT1073G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLAZT1073G, Schneider Electric
This PLAZT version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications. The enclosure measures 1000 mm in height, 750 mm in width, and 320 mm in depth, also is made of polyester reinforced with fiberglass. This material provides the enclosure with durability and resistance to harsh environments, both indoor and outdoor. The enclosure is available in grey (RAL 7035) color and comprises two side parts, one plain front door, one rear panel, and one canopy. The front door is designed to open up to 180° from either the right or left side, providing easy access to the equipment inside. The door features a four-point lock with a handle that has a 5 mm double-bar insert.
The rear panel and door can be removed for maintenance purposes, and the canopy can also be removed by fixing elements to provide access to the top of the enclosure. The enclosure can withstand fire up to 960 °C, in accordance with the IEC 62208 standard. It is highly resistant to impacts, with an IK10 rating according to IEC 62262, and provides excellent protection against dust and water, with an IP44 rating as per IEC 60529 Furthermore. The enclosure has class II electrical insulation, which prevents electric shocks and allows for the construction of completely insulated solutions.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1000 mm | |
| Width | 750 mm | |
| Depth | 320 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP44 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |