NSYPLAZT1053G | Schneider Electric
Control cabinet, (H x W x D) 1000 x 500 x 320 mm, IP44, polyester, light gray, NSYPLAZT1053G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLAZT1053G, Schneider Electric
This PLAZT version of the PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications. The enclosure has a nominal height of 1000 mm, width of 500 mm, and depth of 320 mm, also is made of polyester reinforced with fiberglass for durability and resistance to harsh environments. It is available in grey (RAL 7035) and includes two side parts, one plain front door, one rear panel, one canopy, and one plinth. The reversible door can be opened up to 180° from either the right or left side, and is secured with a four-point lock and 5 mm double-bar insert handle.
The door, rear panel, and canopy can be removed for maintenance purposes. The enclosure offers robust protection against fire, impacts, dust, and water. It can withstand fire up to 960 °C, in accordance with IEC 62208, and has an IK10 rating (IEC 62262) for high impact resistance it is rated IP44 (IEC 60529) for protection against dust and water, and has Class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1000 mm | |
| Width | 500 mm | |
| Depth | 320 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP44 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |