NSYPLAZ1576G | Schneider Electric
Control cabinet, (H x W x D) 1500 x 750 x 620 mm, IP54, polyester, light gray, NSYPLAZ1576G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLAZ1576G, Schneider Electric
This PLAZ version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications. It has a sealed top and an open bottom, assembled with side parts, and nominal dimensions of 1500 mm in height, 750 mm in width, and 620 mm in depth. It is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035). The enclosure consists of two side parts, one plain front door, one rear panel, and one plinth. The front door is designed to open up to 120° from either the right or left side, providing easy access to the equipment inside. The door features a four-point lock with a handle that has a 5 mm double-bar insert.
The doors and rear panels are also removable for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure also has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP54 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1500 mm | |
| Width | 750 mm | |
| Depth | 620 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP54 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |