NSYPLAZ1574G | Schneider Electric
Control cabinet, (H x W x D) 1500 x 750 x 420 mm, IP54, polyester, light gray, NSYPLAZ1574G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLAZ1574G, Schneider Electric
This PLAZ version of the PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications. It has a nominal height of 1500 mm, width of 750 mm, and depth of 420 mm and is made of polyester reinforced with fiberglass for durability and resistance to harsh environments. The enclosure is available in grey (RAL 7035) and consists of one top part, one bottom part, two side parts, one rear panel, and one plinth. The enclosure also features a single plain front door that can be opened up to 120° from either the right or left side, and is secured with a four-point lock and a handle with a 5 mm double-bar insert.
The door and rear panel are removable for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure also has an IK10 rating (IEC 62262) for high resistance to impacts it is rated IP54 (IEC 60529) for high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1500 mm | |
| Width | 750 mm | |
| Depth | 420 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP54 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |