NSYPLAZ1273G | Schneider Electric
Control cabinet, (H x W x D) 1250 x 750 x 320 mm, IP54, polyester, light gray, NSYPLAZ1273G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLAZ1273G, Schneider Electric
This PLAZ version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications. It has a sealed top and an open bottom, assembled with side parts, and measures 1250 mm in height, 750 mm in width, and 320 mm in depth. The enclosure is made of polyester reinforced with fiberglass, providing durability and resistance to harsh environments, including outdoor and industrial settings. It is available in grey (RAL 7035). The enclosure consists of two side parts, one plain front door, one rear panel, and one plinth. The door can be opened from either the right or left side up to 120°, and features a four-point lock with a handle that has a 5 mm double-bar insert for added security.
The door and rear panel can be removed for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure also has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP54 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1250 mm | |
| Width | 750 mm | |
| Depth | 320 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP54 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |