NSYPLAZ1074G | Schneider Electric
Control cabinet, (H x W x D) 1000 x 750 x 420 mm, IP54, polyester, light gray, NSYPLAZ1074G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLAZ1074G, Schneider Electric
This PLAZ version of the PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications. It has a nominal height of 1000 mm, a width of 750 mm, and a depth of 420 mm. The enclosure is made of polyester reinforced with fiberglass, providing robust protection against various hazards, including fire, impact, dust, and water It comes in a grey (RAL 7035) color and consists of two side parts, one plain front door, one rear panel, and one plinth. The door can be opened up to 120° from either the right or left side, and features a four-point lock with a handle that has a 5 mm double-bar insert.
The door and rear panel can be removed for maintenance purposes. The enclosure can withstand fire up to 960 °C in accordance with the IEC 62208 standard and has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP54 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1000 mm | |
| Width | 750 mm | |
| Depth | 420 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP54 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |