NSYPLAT776G | Schneider Electric
Control cabinet, (H x W x D) 750 x 750 x 620 mm, IP44, polyester, light gray, NSYPLAT776G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
867.4862 € *
Standard delivery time from the manufacturer is: 2 Weeks
Floor standing polyester enclosure, NSYPLAT776G, Schneider Electric
Polyester enclosure floor standing PLAT open top with cover 750 x 750 x 620 IP44.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 750 mm | |
| Width | 750 mm | |
| Depth | 620 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |