NSYPLAT15123G | Schneider Electric
Control cabinet, (H x W x D) 1500 x 1250 x 320 mm, IP44, polyester, light gray, NSYPLAT15123G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,639.6653 € *
Standard delivery time from the manufacturer is: 2 Weeks
Floor standing polyester enclosure, NSYPLAT15123G, Schneider Electric
Polyester enclosure floor standing PLAT open top with cover 1500 x 1250 x 320 IP44.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1500 mm | |
| Width | 1250 mm | |
| Depth | 320 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |