NSYPLAT1074G | Schneider Electric
Control cabinet, (H x W x D) 1000 x 750 x 420 mm, IP44, polyester, light gray, NSYPLAT1074G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLAT1074G, Schneider Electric
This PLAT version of the PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications it measures 1000 mm in height, 750 mm in width, and 420 mm in depth and is made of polyester reinforced with fiberglass. This material provides the enclosure with durability and resistance to harsh environments, both indoor and outdoor. The enclosure is available in grey (RAL 7035) color and comprises two side parts, one plain front door, one rear panel, and one canopy. The front door can be opened up to 120° from either the right or left side, providing easy access to the equipment inside. The door features a four-point lock with a handle that has a 5 mm double-bar insert.
The door and rear panel can be removed for maintenance purposes, and the canopy can also be removed by fixing elements to provide access to the top of the enclosure. The enclosure is designed to offer robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C, in accordance with the IEC 62208 standard. It is highly resistant to impacts, with an IK10 rating according to IEC 62262, and provides excellent protection against dust and water, with an IP44 rating as per IEC 60529 Additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1000 mm | |
| Width | 750 mm | |
| Depth | 420 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP44 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |