NSYPLAT10123G | Schneider Electric
Control cabinet, (H x W x D) 1000 x 1250 x 320 mm, IP44, polyester, light gray, NSYPLAT10123G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLAT10123G, Schneider Electric
This PLAT version of the PLA is a versatile, floor-standing enclosure, suitable for various applications. The enclosure has nominal dimensions of 1000 mm in height, 1250 mm in width, and 320 mm in depth. It is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035). It consists of two side parts, two plain front doors, two rear panels, one canopy, and one plinth. The door can be opened from both the right and left sides, up to 120°, and features a four-point lock with a handle that has a 5 mm double-bar insert.
The doors, rear panels, and canopy are also removable for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. It is rated IP44 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1000 mm | |
| Width | 1250 mm | |
| Depth | 320 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP44 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |