NSYPLAT10103G | Schneider Electric

Control cabinet, (H x W x D) 1000 x 1000 x 320 mm, IP44, polyester, light gray, NSYPLAT10103G

Order No.: 02P1749
EAN: 3606480775154
MPN:
NSYPLAT10103G
Series: PanelSet PLA
NSYPLAT10103G Schneider Electric Switch Cabinets, server cabinets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,079.8417 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,079.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,079.8417 €

Floor standing polyester enclosure, NSYPLAT10103G, Schneider Electric

This PLAT version of the PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications. It has a nominal size of 1000 mm in height, 1000 mm in width, and 320 mm in depth. It is made of polyester reinforced with fiberglass, providing excellent durability and resistance to harsh environments. The enclosure is available in grey (RAL 7035) color and consists of two side parts, two plain front doors, two rear panels, and one canopy. The door can be opened from both the right and left sides, up to 120°, and features a four-point lock with a handle that has a 5 mm double-bar insert.

The doors and rear panels are also removable for maintenance purposes, and the canopy can be removed by fixing elements. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. It is rated IP44 (IEC 60529) with a ventilated canopy, providing protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.

Technical specifications
Filter Property Value
Product type control cabinet
Height 1000 mm
Width 1000 mm
Depth 320 mm
Material polyester
Colour light gray
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin ES
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes