NSYPLA774TG | Schneider Electric
Control cabinet, (H x W x D) 750 x 750 x 420 mm, IP65, polyester, light gray, NSYPLA774TG
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLA774TG, Schneider Electric
This PLA is a multi-purpose, floor-standing enclosure suitable for various applications. It has a nominal height of 750 mm, width of 750 mm, and depth of 420 mm and is made of polyester reinforced with fiberglass for durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035) and consists of one top part, one bottom part, two side parts, one rear panel, and one door. The door is designed to open up to 120° from either the right or left side and is equipped with a two-point lock with a 5 mm double-bar insert.
The rear panel and door are removable for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard and is certified to UL 508 A. It also has an IK08 rating (IEC 62262) and is rated IP65 (IEC 60529) for high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL/cUL listed and DNV Marine certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 750 mm | |
| Width | 750 mm | |
| Depth | 420 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |