NSYPLA773TG | Schneider Electric
Control cabinet, PanelSet PLA, (H x W x D) 750 x 750 x 320 mm, IP65, polyester, light gray, NSYPLA773TG
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLA773TG, Schneider Electric
This PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications. It features a nominal height of 750 mm, width of 750 mm, and depth of 320 mm. The enclosure is made of polyester reinforced with fiberglass, providing durability and resistance to harsh environments, both indoor and outdoor. It is available in grey (RAL 7035) color and comes with a sealed top and bottom part, assembled with side parts The enclosure has one transparent door that can open up to 120° from either the right or left side. It is secured with two-point lock and a 5 mm double-bar insert.
The door and rear panel can be removed for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C, in accordance with the IEC 62208 standard it is rated IK08 (IEC 62262) and IP65 (IEC 60529), offering high resistance to impacts and excellent protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL/cUL listed and DNV Marine certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 750 mm | |
| Width | 750 mm | |
| Depth | 320 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Sustainable | Yes |