NSYPLA7104G | Schneider Electric
Control cabinet, (H x W x D) 750 x 1000 x 420 mm, IP65, polyester, light gray, NSYPLA7104G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLA7104G, Schneider Electric
This PLA version of the Thalassa is a multi-purpose, floor-standing enclosure that is suitable for various applications and it has nominal dimensions of 750 mm in height, 1000 mm in width, and 420 mm in depth, also is made of polyester reinforced with fiberglass, providing the enclosure with durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035) and consists of two side parts, two plain front doors, and two rear panels. The door can be opened from both the right and left sides, up to 120°, and features a two-point lock with a 5 mm double-bar insert.
The doors and rear panels are also removable for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard, and is UL/cUL listed, DNV Marine certified, and Veritas certified. It has an IK10 rating (IEC 62262), indicating high resistance to impacts, and is rated IP65 (IEC 60529), offering complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 750 mm | |
| Width | 1000 mm | |
| Depth | 420 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |