NSYPLA5124G | Schneider Electric
Control cabinet, (H x W x D) 500 x 1250 x 420 mm, IP65, polyester, light gray, NSYPLA5124G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
799.9299 € *
Standard delivery time from the manufacturer is: 1 Week
Floor standing polyester enclosure, NSYPLA5124G, Schneider Electric
Polyester enclosure bottom PLA completely sealed 500 x 1250 x 420 mm IP65, solid doors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 500 mm | |
| Width | 1250 mm | |
| Depth | 420 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |