NSYPLA2074G | Schneider Electric
Control cabinet, (H x W x D) 2000 x 750 x 420 mm, IP65, polyester, light gray, NSYPLA2074G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLA2074G, Schneider Electric
This PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications it measures 2000 mm in height, 750 mm in width, and 420 mm in depth, also is made of polyester reinforced with fiberglass for durability and resistance to harsh environments. The enclosure is available in grey (RAL 7035) and consists of two side parts, two plain front doors, one rear panel, and one plinth. The front doors can be opened up to 120° from either the right or left side, providing easy access to the equipment inside. The doors feature a four-point lock with a 5 mm double-bar insert Both the doors and rear panel are removable for maintenance purposes.
The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure also has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP65 (IEC 60529), offering complete protection against dust and water Moreover. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is DNV Marine, Veritas, and UL/cUL listed, and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 2000 mm | |
| Width | 750 mm | |
| Depth | 420 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |