NSYPLA15126G | Schneider Electric
Control cabinet, (H x W x D) 1500 x 1250 x 620 mm, IP65, polyester, light gray, NSYPLA15126G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLA15126G, Schneider Electric
This PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications. It has a nominal height of 1500 mm, a width of 1250 mm, and a depth of 620 mm. The enclosure is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035). It consists of two side parts, two plain front doors, two rear panels, and is designed for easy access to the equipment inside. The door can be opened from both the right and left sides, up to 120°, and features a four-point lock with a handle that has a 5 mm double-bar insert.
The doors and rear panels are also removable for maintenance purposes The enclosure is UL/cUL listed, Veritas certified, and DNV Marine approved It offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure is rated NEMA 13, NEMA 12, NEMA 1, and NEMA 2, and has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP65 (IEC 60529), offering complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1500 mm | |
| Width | 1250 mm | |
| Depth | 620 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |