NSYPLA15124TG | Schneider Electric
Control cabinet, (H x W x D) 1500 x 1250 x 420 mm, IP65, polyester, light gray, NSYPLA15124TG
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLA15124TG, Schneider Electric
This PLA version of the Thalassa PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications and it has nominal dimensions of 1500 mm in height, 1250 mm in width, and 420 mm in depth. The enclosure is made of polyester reinforced with fiberglass, providing durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035) It is made up of two side parts, two transparent front doors, and two rear panels. The door can be opened from both the right and left sides, up to 120°, and features a four-point lock with a 5 mm double-bar insert.
The doors and rear panels are also removable for maintenance purposes, the enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard It has an IK08 rating (IEC 62262), indicating medium resistance to impacts, and is rated IP65 (IEC 60529), providing total protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL/cUL listed and DNV Marine certified, and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1500 mm | |
| Width | 1250 mm | |
| Depth | 420 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |