NSYPLA1273TG | Schneider Electric
Control cabinet, (H x W x D) 1250 x 750 x 320 mm, IP65, polyester, light gray, NSYPLA1273TG
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLA1273TG, Schneider Electric
This PLA version of the Thalassa PLA is a multi-purpose, floor-standing enclosure suitable for a variety of applications. It has a nominal height of 1250 mm, a width of 750 mm, and a depth of 320 mm. The enclosure is made of polyester reinforced with fiberglass, which provides it with durability and resistance to harsh environments, both indoor and outdoor. The enclosure is available in grey (RAL 7035) and consists of two side parts, one transparent front door, and one rear panel. The door can be opened up to 120° from either the right or left side, providing easy access to the equipment inside. The door is equipped with a four-point lock and a 5 mm double-bar insert.
The door and rear panel can be removed for maintenance purposes, the enclosure offers robust protection against various hazards, including fire, impacts, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard, and has an IK08 rating (IEC 62262), providing resistance to impacts it is rated IP65 (IEC 60529), offering complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL/cUL listed and DNV Marine certified, and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1250 mm | |
| Width | 750 mm | |
| Depth | 320 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |