NSYPLA12124TG | Schneider Electric
Control cabinet, (H x W x D) 1250 x 1250 x 420 mm, IP65, polyester, light gray, NSYPLA12124TG
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLA12124TG, Schneider Electric
This PLA is a multi-purpose, floor-standing device that is suitable for various applications and it has nominal dimensions of 1250 mm in height, 1250 mm in width, and 420 mm in depth. It is made of polyester reinforced with fiberglass, providing strength and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035). It consists of two side parts, two transparent front doors, and two rear panels. The doors open up to 120° from both the right and left sides, and features a four-point lock with a 5 mm double-bar insert.
The doors and rear panels can be removed for maintenance purposes, the enclosure offers robust protection against various hazards, including fire, impacts, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard It is also certified to UL 508 A and has a NEMA 12, NEMA 2, NEMA 1, and NEMA 13 rating, providing high protection against impacts, dust, and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1250 mm | |
| Width | 1250 mm | |
| Depth | 420 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |