NSYPLA10123TG | Schneider Electric
Control cabinet, (H x W x D) 1000 x 1250 x 320 mm, IP65, polyester, light gray, NSYPLA10123TG
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLA10123TG, Schneider Electric
This PLA version of the Thalassa is a multi-purpose, floor-standing enclosure that is suitable for various applications it measures 1000 mm in height, 1250 mm in width, and 320 mm in depth, and is made of polyester reinforced with fiberglass, providing durability and resistance to harsh environments. The enclosure is available in grey (RAL 7035) and is composed of two side parts, two transparent front doors, and two rear panels. The door can be opened from both the right and left sides, up to 120°, and features a four-point lock with a 5 mm double-bar insert.
The doors and rear panels are removable for maintenance purposes, the enclosure is certified by UL/cUL, DNV Marine, and Veritas, and offers robust protection against various hazards, including fire, impacts, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure also has an IK08 rating (IEC 62262), indicating high resistance to impacts it is rated IP65 (IEC 60529), offering complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1000 mm | |
| Width | 1250 mm | |
| Depth | 320 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |