NSYPLA10103G | Schneider Electric
Control cabinet, (H x W x D) 1000 x 1000 x 320 mm, IP65, polyester, light gray, NSYPLA10103G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLA10103G, Schneider Electric
This PLA is a versatile, floor-standing solution that is suitable for various applications it comes with a sealed top and bottom part, assembled with side parts. The enclosure has nominal dimensions of 1000 mm in height, 1000 mm in width, and 320 mm in depth It is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035) and comprises two side parts, two plain front doors, and one rear panel, the doors can be opened from both the right and left sides, up to 120°, and feature a four-point lock with a 5 mm double-bar insert.
The doors and rear panel are also removable for maintenance purposes, the enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960°C in accordance with the IEC 62208 standard and is rated IK10 (IEC 62262) for impact resistance it is rated IP65 (IEC 60529), offering complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL/cUL listed and Veritas and DNV Marine certified and can be stored in ambient air temperatures ranging from -35°C to 90°C without affecting its performance.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1000 mm | |
| Width | 1000 mm | |
| Depth | 320 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 94037000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |