NSYPHDT553 | Schneider Electric
Control cabinet, (H x W x D) 538 x 500 x 320 mm, IP65, polyester, gray, NSYPHDT553
Control cabinet, NSYPHDT553, Schneider Electric
Heavy duty enclosure for outdoor installation H538, W500, D320, IP65, Poster protection door.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 538 mm | |
| Width | 500 mm | |
| Depth | 320 mm | |
| Material | polyester | |
| Colour | gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |