13440 | Schneider Electric
Small distributor, 3x12 HP, (H x W x D) 610 x 448 x 160 mm, IP65/IK09, polymer, light gray, 13440
NCNR (non cancelable / non returnable)
Mini distribution board, 13440, Schneider Electric
This Kaedra weatherproof enclosure is a surface mounted enclosure for modular device with interface. It can accomodate all types of modular switchgear. There is a zone for industrial or domestic power outlets, buttons or indicator lights. The IP degree of protection is IP65. This enclosure is dedicated to indoor or outdoor waterproof installation. It is provided with a transparent green door for modular devices. The colour of enclosure is light grey (RAL 7035). It is intended for new or renovated installation in residential.
The cables can enter by the top side of the enclosure via 3 pre-cutouts. It is equipped with a back plate and a front cover with notch. It is provided with DIN rail, 2 plates for 65x85mm power outlets and 1 plate for push-button control. It comes with 1 terminal block. The terminal blocks have 4 outgoers (2 x 10 mm² + 2 x 16 mm²). A marking kit are also delivered within the product. The electrical insulation class is class II (double insulated). The overvoltage category is class II. The In rated current is up to 125 A. This product complies with IEC 61439-1 and 3, IEC 60670-1 and 24 standard. The dimensions are (W) 448 mm x (H) 610 mm x (D) 160 mm. The material is a plastic self-extinguishing material. Its resistance to flames and to abnormal heat is 650°C as per IEC 60695-2-1. It is halogen free. The IK degree of protection is IK09. The operating temperature is -25-60 °C.
| Filter | Property | Value |
|---|---|---|
| Product type | small distributor | |
| Version | 3x12 HP | |
| Height | 610 mm | |
| Width | 448 mm | |
| Depth | 160 mm | |
| Material | polymer | |
| Colour | light gray | |
| Degree of protection (IP) | IP65/IK09 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | IT |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |