13195 | Schneider Electric
Control cabinet, 17 pre-punching, (H x W x D) 460 x 340 x 160 mm, IP65/IK09, polymer, light gray, 13195
NCNR (non cancelable / non returnable)
Kaedra versatile weatherproof enclosure, 13195, Schneider Electric
This Kaedra weatherproof enclosure is a surface mounted versatile enclosure. It can accomodate all types of non-modular switchgear. The IP degree of protection is IP65. This enclosure is dedicated to indoor or outdoor waterproof installation. It is provided with an opaque door. The colour of enclosure is light grey (RAL 7035). It is intended for installation in residential, small buildings and industry.
The cables can enter by the top side of the enclosure via 17 pre-cutouts. It is equipped with a back plate and a reversible front face. It is provided with 1 mounting plate. There is no terminal block. A marking kit are also delivered within the product. The electrical insulation class is class II (double insulated). The overvoltage category is class II. This product complies with IEC 61439-3 standard. The dimensions are (W) 340 mm x (H) 460 mm x (D) 160 mm. The material is a self-extinguishing polymer material. Its resistance to flames and to abnormal heat is 650°C as per IEC 60695-2-1. It is ultraviolet resistant. The IK degree of protection is IK09. The operating temperature is from -25°C to +60°C.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Version | 17 pre-punching | |
| Height | 460 mm | |
| Width | 340 mm | |
| Depth | 160 mm | |
| Material | polymer | |
| Colour | light gray | |
| Degree of protection (IP) | IP65/IK09 |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |